
OPA2375IPWR | |
|---|---|
DigiKey Part Number | 296-OPA2375IPWRTR-ND - Tape & Reel (TR) 296-OPA2375IPWRCT-ND - Cut Tape (CT) 296-OPA2375IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2375IPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2375IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 990µA | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87400 € | 21,85 € |
| 100 | 0,77640 € | 77,64 € |
| 250 | 0,72984 € | 182,46 € |
| 500 | 0,70176 € | 350,88 € |
| 1.000 | 0,67863 € | 678,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65961 € | 1.319,22 € |
| 4.000 | 0,64394 € | 2.575,76 € |
| 6.000 | 0,63610 € | 3.816,60 € |
| 10.000 | 0,62741 € | 6.274,10 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |










