
OPA2373AIDRCR | |
|---|---|
DigiKey Part Number | 296-38781-2-ND - Tape & Reel (TR) 296-38781-1-ND - Cut Tape (CT) 296-38781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2373AIDRCR |
Description | IC CMOS 2 CIRCUIT 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2373AIDRCR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 10-VFDFN Exposed Pad |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 10-VSON (3x3) |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01828 € | 3.054,84 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

