
OPA2364IDGKT | |
|---|---|
DigiKey Part Number | 296-13879-2-ND - Tape & Reel (TR) 296-13879-1-ND - Cut Tape (CT) 296-13879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2364IDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02000 € | 30,20 € |
| 25 | 2,78080 € | 69,52 € |
| 100 | 2,51850 € | 251,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,39348 € | 598,37 € |
| 500 | 2,31804 € | 1.159,02 € |
| 750 | 2,28029 € | 1.710,22 € |
| 1.250 | 2,23843 € | 2.798,04 € |
| 1.750 | 2,21398 € | 3.874,46 € |
| 2.500 | 2,19047 € | 5.476,18 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |


