
OPA2364ID | |
|---|---|
DigiKey Part Number | 296-13878-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2364ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364ID Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602WARZ-R7 | Analog Devices Inc. | 1.535 | AD8602WARZ-R7CT-ND | 3,12000 € | Similar |
| LMV822IDT | STMicroelectronics | 2.386 | 497-12416-1-ND | 0,92000 € | Similar |
| MCP6482-E/SN | Microchip Technology | 22 | MCP6482-E/SN-ND | 0,99000 € | Similar |
| MCP6492-E/SN | Microchip Technology | 148 | MCP6492-E/SN-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38200 € | 33,82 € |
| 75 | 2,87960 € | 215,97 € |
| 150 | 2,76260 € | 414,39 € |
| 300 | 2,66630 € | 799,89 € |
| 525 | 2,60114 € | 1.365,60 € |
| 1.050 | 2,53342 € | 2.660,09 € |
| 2.550 | 2,46392 € | 6.283,00 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

