OPA2364AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.268
Unit Price: 3,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 500
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,31634 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.746
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 19.723
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 776
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 22.426
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.502
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.922
Unit Price: 2,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.753
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 444
Unit Price: 2,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.867
Unit Price: 2,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.597
Unit Price: 0,77000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2364AIDGKTG4

DigiKey Part Number
OPA2364AIDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2364AIDGKTG4
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2364AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.1mA (x2 Channels)
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,62068 €405,17 €
5001,56610 €783,05 €
7501,53876 €1.154,07 €
1.2501,50848 €1.885,60 €
1.7501,49078 €2.608,86 €
2.5001,47376 €3.684,40 €
Manufacturers Standard Package
Unit Price without VAT:1,62068 €
Unit Price with VAT:1,92861 €