
OPA2364AIDGKT | |
|---|---|
DigiKey Part Number | 296-13876-2-ND - Tape & Reel (TR) 296-13876-1-ND - Cut Tape (CT) 296-13876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2364AIDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364AIDGKT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8617ARMZ | Analog Devices Inc. | 3.216 | 505-AD8617ARMZ-ND | 2,42000 € | Similar |
| LMV822IST | STMicroelectronics | 11.097 | 497-12389-1-ND | 0,79000 € | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 582 | 505-LTC6269HMS8E-10#PBF-ND | 16,67000 € | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 503 | 505-LTC6269IMS8E-10#PBF-ND | 14,68000 € | Similar |
| MCP6282T-E/MS | Microchip Technology | 83.909 | MCP6282T-E/MSCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51600 € | 25,16 € |
| 25 | 2,31120 € | 57,78 € |
| 100 | 2,08640 € | 208,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,97912 € | 494,78 € |
| 500 | 1,91442 € | 957,21 € |
| 750 | 1,88201 € | 1.411,51 € |
| 1.250 | 1,84612 € | 2.307,65 € |
| 1.750 | 1,82513 € | 3.193,98 € |
| 2.500 | 1,80496 € | 4.512,40 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

