MFR Recommended

OPA2363AIDGSTG4 | |
|---|---|
DigiKey Part Number | OPA2363AIDGSTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2363AIDGSTG4 |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2363AIDGSTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,99836 € | 499,59 € |
| 500 | 1,93340 € | 966,70 € |
| 750 | 1,90091 € | 1.425,68 € |
| 1.250 | 1,86486 € | 2.331,07 € |
| 1.750 | 1,84381 € | 3.226,67 € |
| 2.500 | 1,82354 € | 4.558,85 € |
| Unit Price without VAT: | 1,99836 € |
|---|---|
| Unit Price with VAT: | 2,37805 € |


