Parametric Equivalent

OPA2356MDGKREP | |
|---|---|
DigiKey Part Number | 296-OPA2356MDGKREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2356MDGKREP |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2356MDGKREP Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 8.3mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 360V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2356MDGKTEP | Texas Instruments | 330 | 296-OPA2356MDGKTEPCT-ND | 9,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,52530 € | 13.813,25 € |
| Unit Price without VAT: | 5,52530 € |
|---|---|
| Unit Price with VAT: | 6,57511 € |


