
OPA2356AIDGKT | |
|---|---|
DigiKey Part Number | 296-19954-2-ND - Tape & Reel (TR) 296-19954-1-ND - Cut Tape (CT) 296-19954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2356AIDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2356AIDGKT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 8.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 360V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2356AIDGKR | Texas Instruments | 3.726 | 296-31702-1-ND | 2,99000 € | Parametric Equivalent |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 44 | ADA4891-2ARMZ-R7CT-ND | 2,26000 € | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | 16,54000 € | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 507 | 505-LTC6269IMS8E-10#PBF-ND | 14,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,91000 € | 29,10 € |
| 25 | 2,67800 € | 66,95 € |
| 100 | 2,42320 € | 242,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,30172 € | 575,43 € |
| 500 | 2,22850 € | 1.114,25 € |
| 750 | 2,19184 € | 1.643,88 € |
| 1.250 | 2,15122 € | 2.689,03 € |
| 1.750 | 2,12746 € | 3.723,06 € |
| 2.500 | 2,10464 € | 5.261,60 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

