Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



OPA2354AIDDAG3 | |
|---|---|
DigiKey Part Number | OPA2354AIDDAG3-ND |
Manufacturer | |
Manufacturer Product Number | OPA2354AIDDAG3 |
Description | IC OPAMP VFB 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2354AIDDAG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,12429 € | 796,61 € |
| Unit Price without VAT: | 2,12429 € |
|---|---|
| Unit Price with VAT: | 2,52791 € |


