
OPA2353EA/250 | |
|---|---|
DigiKey Part Number | OPA2353EATR-ND - Tape & Reel (TR) OPA2353EACT-ND - Cut Tape (CT) OPA2353EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2353EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2353EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 44 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30400 € | 43,04 € |
| 25 | 3,98040 € | 99,51 € |
| 100 | 3,62460 € | 362,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,45496 € | 863,74 € |
| 500 | 3,35274 € | 1.676,37 € |
| 750 | 3,30157 € | 2.476,18 € |
| 1.250 | 3,24484 € | 4.056,05 € |
| 1.750 | 3,21170 € | 5.620,48 € |
| 2.500 | 3,17980 € | 7.949,50 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |





