OPA2350PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.481
Unit Price: 4,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.309
Unit Price: 5,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 301
Unit Price: 0,83000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2350PA

DigiKey Part Number
OPA2350PA-ND
Manufacturer
Manufacturer Product Number
OPA2350PA
Description
IC CMOS 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2350PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
22V/µs
Gain Bandwidth Product
38 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
150 µV
Current - Supply
5.2mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52.214 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

52.214In Stock
Ships from Rochester Electronics, LLC