
OPA2348TDB1 | |
|---|---|
DigiKey Part Number | OPA2348TDB1-ND |
Manufacturer | |
Manufacturer Product Number | OPA2348TDB1 |
Description | IC CMOS 2 CIRCUIT DIE |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348TDB1 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.1 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case Die |
Slew Rate 0.5V/µs | Supplier Device Package Die |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |

