
OPA2344UA/2K5 | |
|---|---|
DigiKey Part Number | 296-29277-2-ND - Tape & Reel (TR) 296-29277-1-ND - Cut Tape (CT) 296-29277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2344UA/2K5 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2344UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66000 € | 16,60 € |
| 25 | 1,51760 € | 37,94 € |
| 100 | 1,36090 € | 136,09 € |
| 250 | 1,28612 € | 321,53 € |
| 500 | 1,24106 € | 620,53 € |
| 1.000 | 1,20398 € | 1.203,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16482 € | 2.912,05 € |
| 5.000 | 1,14122 € | 5.706,10 € |
| 7.500 | 1,12941 € | 8.470,58 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |








