OPA2344PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.060
Unit Price: 88,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.127
Unit Price: 69,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 578
Unit Price: 15,87000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,60588 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2344PA

DigiKey Part Number
OPA2344PA-ND
Manufacturer
Manufacturer Product Number
OPA2344PA
Description
IC CMOS 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2344PA Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
150µA (x2 Channels)
Series
Current - Output / Channel
15 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.8V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM6142BIN/NOPBTexas Instruments3.060LM6142BIN/NOPB-ND88,51000 €Similar
OPA2344UATexas Instruments1.127OPA2344UA-ND69,53000 €Similar
MCP6272-E/PMicrochip Technology578MCP6272-E/P-ND15,87000 €Similar
MCP6275-E/PMicrochip Technology0MCP6275-E/P-ND13,60588 €Similar
Obsolete
Marketplace Stock: 29.267 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29.267In Stock
Ships from Rochester Electronics, LLC