
OPA2344EA/2K5 | |
|---|---|
DigiKey Part Number | 296-41353-2-ND - Tape & Reel (TR) 296-41353-1-ND - Cut Tape (CT) 296-41353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2344EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2344EA/2K5 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 565 | 505-AD8542ARMZ-ND | 1,33000 € | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 339 | AD8542ARMZ-REELCT-ND | 1,33000 € | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2.236 | 505-AD8602ARMZ-ND | 2,55000 € | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 28.269 | AD8602ARMZ-REELCT-ND | 2,55000 € | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 633 | 505-AD8606ARMZ-R7CT-ND | 4,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68300 € | 16,83 € |
| 25 | 1,53840 € | 38,46 € |
| 100 | 1,37930 € | 137,93 € |
| 250 | 1,30356 € | 325,89 € |
| 500 | 1,27304 € | 636,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18060 € | 2.951,50 € |
| 5.000 | 1,15668 € | 5.783,40 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |



