
OPA2343EA/2K5 | |
|---|---|
DigiKey Part Number | 296-26255-2-ND - Tape & Reel (TR) 296-26255-1-ND - Cut Tape (CT) 296-26255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2343EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2343EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99800 € | 19,98 € |
| 25 | 1,83000 € | 45,75 € |
| 100 | 1,64550 € | 164,55 € |
| 250 | 1,55744 € | 389,36 € |
| 500 | 1,53136 € | 765,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41459 € | 3.536,47 € |
| 5.000 | 1,38681 € | 6.934,05 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

