
OPA2343EA/250 | |
|---|---|
DigiKey Part Number | 296-44327-2-ND - Tape & Reel (TR) 296-44327-1-ND - Cut Tape (CT) 296-44327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2343EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2343EA/250 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARMZ-REEL | Analog Devices Inc. | 3.430 | AD8532ARMZ-REELCT-ND | 1,31000 € | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 868 | 505-AD8606ARMZ-R7CT-ND | 4,54000 € | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| ISL28214FUZ | Renesas Electronics Corporation | 3.716 | ISL28214FUZ-ND | 1,39000 € | Similar |
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | 6,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33700 € | 23,37 € |
| 25 | 2,14480 € | 53,62 € |
| 100 | 1,93390 € | 193,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,83336 € | 458,34 € |
| 500 | 1,77274 € | 886,37 € |
| 750 | 1,74237 € | 1.306,78 € |
| 1.250 | 1,70873 € | 2.135,91 € |
| 1.750 | 1,68906 € | 2.955,86 € |
| 2.500 | 1,67014 € | 4.175,35 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

