Image for OPA2340TDF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2340TDF2

DigiKey Part Number
OPA2340TDF2-ND
Manufacturer
Manufacturer Product Number
OPA2340TDF2
Description
IC CMOS 2 CIRCUIT DIE
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail Die
Datasheet
 Datasheet
EDA/CAD Models
OPA2340TDF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
-
Current - Output / Channel
50 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.