
OPA2340EA/250 | |
|---|---|
DigiKey Part Number | OPA2340EATR-ND - Tape & Reel (TR) OPA2340EACT-ND - Cut Tape (CT) OPA2340EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2340EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2340EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23600 € | 32,36 € |
| 25 | 2,98160 € | 74,54 € |
| 100 | 2,70290 € | 270,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,56976 € | 642,44 € |
| 500 | 2,48954 € | 1.244,77 € |
| 750 | 2,44939 € | 1.837,04 € |
| 1.250 | 2,40486 € | 3.006,08 € |
| 1.750 | 2,37886 € | 4.163,01 € |
| 2.500 | 2,35384 € | 5.884,60 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |


