CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2338EA/250

DigiKey Part Number
OPA2338EATR-ND - Tape & Reel (TR)
OPA2338EACT-ND - Cut Tape (CT)
OPA2338EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2338EA/250
Description
IC CMOS 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2338EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.6V/µs
Gain Bandwidth Product
12.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
525µA (x2 Channels)
Current - Output / Channel
9 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,62100 €16,21 €
251,48160 €37,04 €
1001,32740 €132,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,25388 €313,47 €
5001,20958 €604,79 €
7501,18737 €890,53 €
1.2501,16279 €1.453,49 €
1.7501,14841 €2.009,72 €
2.5001,13459 €2.836,47 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €