
OPA2337EA/250 | |
|---|---|
DigiKey Part Number | OPA2337EATR-ND - Tape & Reel (TR) OPA2337EACT-ND - Cut Tape (CT) OPA2337EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2337EA/250 |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2337EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99120 € | 24,78 € |
| 100 | 0,88170 € | 88,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,82956 € | 207,39 € |
| 500 | 0,79814 € | 399,07 € |
| 750 | 0,78240 € | 586,80 € |
| 1.250 | 0,76497 € | 956,21 € |
| 1.750 | 0,75478 € | 1.320,87 € |
| 2.500 | 0,74498 € | 1.862,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

