CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2337EA/250

DigiKey Part Number
OPA2337EATR-ND - Tape & Reel (TR)
OPA2337EACT-ND - Cut Tape (CT)
OPA2337EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2337EA/250
Description
IC CMOS 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2337EA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
525µA (x2 Channels)
Series
Current - Output / Channel
9 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-8
Slew Rate
1.2V/µs
Supplier Device Package
SOT-23-8
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07700 €10,77 €
250,97880 €24,47 €
1000,87070 €87,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,81924 €204,81 €
5000,78822 €394,11 €
7500,77267 €579,50 €
1.2500,75546 €944,33 €
1.7500,74539 €1.304,43 €
2.5000,73572 €1.839,30 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €