
OPA2335AIDR | |
|---|---|
DigiKey Part Number | 296-13462-2-ND - Tape & Reel (TR) 296-13462-1-ND - Cut Tape (CT) 296-13462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2335AIDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2335AIDR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6002-I/SN | Microchip Technology | 26.479 | MCP6002-I/SN-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,26800 € | 32,68 € |
| 25 | 3,01160 € | 75,29 € |
| 100 | 2,73020 € | 273,02 € |
| 250 | 2,60460 € | 651,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,37827 € | 5.945,68 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |











