OPA2335AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.388
Unit Price: 5,63000 €
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2335AIDGKTG4

DigiKey Part Number
OPA2335AIDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2335AIDGKTG4
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2335AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,60896 €652,24 €
5002,52814 €1.264,07 €
7502,48767 €1.865,75 €
1.2502,44284 €3.053,55 €
1.7502,41662 €4.229,09 €
2.5002,39142 €5.978,55 €
Manufacturers Standard Package
Unit Price without VAT:2,60896 €
Unit Price with VAT:3,10466 €