
OPA2333AIDRBT | |
|---|---|
DigiKey Part Number | 296-19544-2-ND - Tape & Reel (TR) 296-19544-1-ND - Cut Tape (CT) 296-19544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333AIDRBT |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AIDRBT Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-VDFN Exposed Pad |
Slew Rate 0.16V/µs | Supplier Device Package 8-SON (3x3) |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2333MUTBG | onsemi | 2.770 | NCS2333MUTBGOSCT-ND | 0,72000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,50000 € | 25,00 € |
| 25 | 2,29600 € | 57,40 € |
| 100 | 2,07250 € | 207,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,96592 € | 491,48 € |
| 500 | 1,90166 € | 950,83 € |
| 750 | 1,86949 € | 1.402,12 € |
| 1.250 | 1,83385 € | 2.292,31 € |
| 1.750 | 1,81301 € | 3.172,77 € |
| 2.500 | 1,79297 € | 4.482,43 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |


