
OPA2325IDR | |
|---|---|
DigiKey Part Number | 296-45058-2-ND - Tape & Reel (TR) 296-45058-1-ND - Cut Tape (CT) 296-45058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2325IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2325IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 650µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38100 € | 13,81 € |
| 25 | 1,25960 € | 31,49 € |
| 100 | 1,12580 € | 112,58 € |
| 250 | 1,06216 € | 265,54 € |
| 500 | 1,02376 € | 511,88 € |
| 1.000 | 0,99213 € | 992,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98752 € | 2.468,80 € |
| 5.000 | 0,96680 € | 4.834,00 € |
| 7.500 | 0,95643 € | 7.173,23 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |




