
OPA2322AIDR | |
|---|---|
DigiKey Part Number | 296-29893-2-ND - Tape & Reel (TR) 296-29893-1-ND - Cut Tape (CT) 296-29893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8646ARZ | Analog Devices Inc. | 765 | 505-AD8646ARZ-ND | 2,45000 € | Similar |
| AD8646ARZ-REEL | Analog Devices Inc. | 7.154 | AD8646ARZ-REELCT-ND | 2,45000 € | Similar |
| AD8646ARZ-REEL7 | Analog Devices Inc. | 2.336 | AD8646ARZ-REEL7CT-ND | 2,45000 € | Similar |
| AD8646WARZ-R7 | Analog Devices Inc. | 689 | 505-AD8646WARZ-R7CT-ND | 2,49000 € | Similar |
| AD8692ARZ | Analog Devices Inc. | 337 | 505-AD8692ARZ-ND | 2,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,30960 € | 32,74 € |
| 100 | 1,17090 € | 117,09 € |
| 250 | 1,10488 € | 276,22 € |
| 500 | 1,07148 € | 535,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63804 € | 1.595,10 € |
| 5.000 | 0,62359 € | 3.117,95 € |
| 7.500 | 0,61635 € | 4.622,62 € |
| 12.500 | 0,60833 € | 7.604,13 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

