
OPA2320AIDRGR | |
|---|---|
DigiKey Part Number | 296-OPA2320AIDRGRTR-ND - Tape & Reel (TR) 296-OPA2320AIDRGRCT-ND - Cut Tape (CT) 296-OPA2320AIDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320AIDRGR |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320AIDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.45mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24300 € | 22,43 € |
| 25 | 2,05800 € | 51,45 € |
| 100 | 1,85460 € | 185,46 € |
| 250 | 1,75772 € | 439,43 € |
| 500 | 1,69932 € | 849,66 € |
| 1.000 | 1,65123 € | 1.651,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59184 € | 4.775,52 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |



