
OPA2317IDGKT | |
|---|---|
DigiKey Part Number | 296-36421-2-ND - Tape & Reel (TR) 296-36421-1-ND - Cut Tape (CT) 296-36421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2317IDGKT |
Description | IC OPAMP ZER-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2317IDGKT Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 275 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2325DMR2G | onsemi | 5.616 | 488-NCS2325DMR2GCT-ND | 0,83000 € | Direct |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 582 | 505-LTC6269HMS8E-10#PBF-ND | 16,67000 € | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 503 | 505-LTC6269IMS8E-10#PBF-ND | 14,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,39000 € | 34,75 € |
| 100 | 1,24410 € | 124,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,17456 € | 293,64 € |
| 500 | 1,13260 € | 566,30 € |
| 750 | 1,11161 € | 833,71 € |
| 1.250 | 1,08833 € | 1.360,41 € |
| 1.750 | 1,07473 € | 1.880,78 € |
| 2.500 | 1,06165 € | 2.654,12 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

