
OPA2316SIDGS | |
|---|---|
DigiKey Part Number | OPA2316SIDGS-ND |
Manufacturer | |
Manufacturer Product Number | OPA2316SIDGS |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316SIDGS Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45000 € | 14,50 € |
| 80 | 1,20200 € | 96,16 € |
| 160 | 1,14663 € | 183,46 € |
| 320 | 1,10106 € | 352,34 € |
| 560 | 1,07023 € | 599,33 € |
| 1.040 | 1,04131 € | 1.082,96 € |
| 2.560 | 1,00728 € | 2.578,64 € |
| 5.040 | 0,98680 € | 4.973,47 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

