
OPA2316QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-45361-2-ND - Tape & Reel (TR) 296-45361-1-ND - Cut Tape (CT) 296-45361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2316QDGKRQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
10 | 1,14500 € | 11,45 € |
25 | 1,04160 € | 26,04 € |
100 | 0,92810 € | 92,81 € |
250 | 0,87400 € | 218,50 € |
500 | 0,84134 € | 420,67 € |
1.000 | 0,81449 € | 814,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,78614 € | 1.965,35 € |
5.000 | 0,76905 € | 3.845,25 € |
7.500 | 0,76049 € | 5.703,68 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,85640 € |