
OPA2316IDGK | |
|---|---|
DigiKey Part Number | 296-49846-ND |
Manufacturer | |
Manufacturer Product Number | OPA2316IDGK |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316IDGK Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV822IST | STMicroelectronics | 11.097 | 497-12389-1-ND | 0,79000 € | Similar |
| LTC6087HMS8#TRPBF | Analog Devices Inc. | 1.892 | LTC6087HMS8#TRPBFCT-ND | 3,51000 € | Similar |
| MCP6282T-E/MS | Microchip Technology | 83.909 | MCP6282T-E/MSCT-ND | 0,89000 € | Similar |
| MCP6292-E/MS | Microchip Technology | 12.541 | MCP6292-E/MS-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40800 € | 14,08 € |
| 80 | 1,16688 € | 93,35 € |
| 160 | 1,11325 € | 178,12 € |
| 320 | 1,06900 € | 342,08 € |
| 560 | 1,03905 € | 581,87 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

