
OPA2314AIDRBR | |
|---|---|
DigiKey Part Number | 296-29479-2-ND - Tape & Reel (TR) 296-29479-1-ND - Cut Tape (CT) 296-29479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314AIDRBR |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AIDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00160 € | 25,04 € |
| 100 | 0,89130 € | 89,13 € |
| 250 | 0,83876 € | 209,69 € |
| 500 | 0,80706 € | 403,53 € |
| 1.000 | 0,80320 € | 803,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74873 € | 2.246,19 € |
| 6.000 | 0,73295 € | 4.397,70 € |
| 9.000 | 0,72506 € | 6.525,54 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


