
OPA2314AIDR | |
|---|---|
DigiKey Part Number | 296-36697-2-ND - Tape & Reel (TR) 296-36697-1-ND - Cut Tape (CT) 296-36697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20062DR2G | onsemi | 1.033 | NCS20062DR2GOSCT-ND | 0,47000 € | Direct |
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | 1,80000 € | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3.971 | ADA4692-2ARZ-R7CT-ND | 1,80000 € | Similar |
| LMV822IDT | STMicroelectronics | 2.386 | 497-12416-1-ND | 0,92000 € | Similar |
| MAX4252ESA+ | Analog Devices Inc./Maxim Integrated | 660 | MAX4252ESA+-ND | 5,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09700 € | 10,97 € |
| 25 | 0,99720 € | 24,93 € |
| 100 | 0,88730 € | 88,73 € |
| 250 | 0,83496 € | 208,74 € |
| 500 | 0,80340 € | 401,70 € |
| 1.000 | 0,79956 € | 799,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75000 € | 1.875,00 € |
| 5.000 | 0,73347 € | 3.667,35 € |
| 7.500 | 0,72519 € | 5.438,93 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

