
OPA2301AIDGKT | |
|---|---|
DigiKey Part Number | 296-18693-2-ND - Tape & Reel (TR) 296-18693-1-ND - Cut Tape (CT) 296-18693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2301AIDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2301AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,95624 € | 489,06 € |
| 500 | 1,89242 € | 946,21 € |
| 750 | 1,86049 € | 1.395,37 € |
| 1.250 | 1,82508 € | 2.281,35 € |
| 1.750 | 1,80440 € | 3.157,70 € |
| 2.500 | 1,78449 € | 4.461,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,48600 € | 24,86 € |
| 25 | 2,28400 € | 57,10 € |
| 100 | 2,06210 € | 206,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,35240 € | 58,81 € |
| 100 | 2,12400 € | 212,40 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

