
OPA2191IDGKT | |
|---|---|
DigiKey Part Number | 296-47669-2-ND - Tape & Reel (TR) 296-47669-1-ND - Cut Tape (CT) 296-47669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2191IDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2191IDGKT Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 140µA (x2 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 7.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,51200 € | 35,12 € |
| 25 | 3,23920 € | 80,98 € |
| 100 | 2,93970 € | 293,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,79680 € | 699,20 € |
| 500 | 2,71064 € | 1.355,32 € |
| 750 | 2,66749 € | 2.000,62 € |
| 1.250 | 2,61969 € | 3.274,61 € |
| 1.750 | 2,59174 € | 4.535,55 € |
| 2.500 | 2,56488 € | 6.412,20 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |




