Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2187IDR

DigiKey Part Number
296-49845-2-ND - Tape & Reel (TR)
296-49845-1-ND - Cut Tape (CT)
296-49845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2187IDR
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2187IDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
100µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
550 kHz
Base Product Number
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,80300 €18,03 €
251,65000 €41,25 €
1001,48100 €148,10 €
2501,40060 €350,15 €
5001,37188 €685,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,27006 €3.175,15 €
5.0001,24468 €6.223,40 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €