
OPA2156IDR | |
|---|---|
DigiKey Part Number | 296-OPA2156IDRTR-ND - Tape & Reel (TR) 296-OPA2156IDRCT-ND - Cut Tape (CT) 296-OPA2156IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2156IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2156IDR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 4.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,04680 € | 51,17 € |
| 100 | 1,84400 € | 184,40 € |
| 250 | 1,74736 € | 436,84 € |
| 500 | 1,72686 € | 863,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59052 € | 3.976,30 € |
| 5.000 | 1,56002 € | 7.800,10 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |









