
OPA2145IDGKT | |
|---|---|
DigiKey Part Number | 296-OPA2145IDGKTTR-ND - Tape & Reel (TR) 296-OPA2145IDGKTCT-ND - Cut Tape (CT) 296-OPA2145IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2145IDGKT |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 445µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12600 € | 31,26 € |
| 25 | 2,87880 € | 71,97 € |
| 100 | 2,60740 € | 260,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,47796 € | 619,49 € |
| 500 | 2,39994 € | 1.199,97 € |
| 750 | 2,36088 € | 1.770,66 € |
| 1.250 | 2,31759 € | 2.896,99 € |
| 1.750 | 2,29229 € | 4.011,51 € |
| 2.500 | 2,26797 € | 5.669,93 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

