
OPA2141AIDR | |
|---|---|
DigiKey Part Number | 296-41347-2-ND - Tape & Reel (TR) 296-41347-1-ND - Cut Tape (CT) 296-41347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2141AIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2141AIDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823AARZ | Analog Devices Inc. | 293 | 505-AD823AARZ-ND | 7,30000 € | Similar |
| AD823AARZ-R7 | Analog Devices Inc. | 2.694 | AD823AARZ-R7CT-ND | 7,30000 € | Similar |
| AD823AARZ-RL | Analog Devices Inc. | 5.026 | 505-AD823AARZ-RLCT-ND | 7,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52600 € | 25,26 € |
| 25 | 2,32040 € | 58,01 € |
| 100 | 2,09490 € | 209,49 € |
| 250 | 1,98732 € | 496,83 € |
| 500 | 1,97392 € | 986,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,81284 € | 4.532,10 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


