OPA2137U/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.661
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.608
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 86
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.999
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.132
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.065
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.370
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.837
Unit Price: 0,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 211
Unit Price: 8,64000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,08971 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2137U/2K5

DigiKey Part Number
296-OPA2137U/2K5TR-ND - Tape & Reel (TR)
296-OPA2137U/2K5CT-ND - Cut Tape (CT)
296-OPA2137U/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2137U/2K5
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2137U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
220µA
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP4310AMTR-G1Diodes Incorporated4.66131-AP4310AMTR-G1CT-ND0,36000 €Similar
LM258ADTSTMicroelectronics3.608497-7327-1-ND0,29000 €Similar
LM258AYDTSTMicroelectronics0497-10207-1-ND0,34000 €Similar
LM258DTSTMicroelectronics86497-1553-1-ND0,23000 €Similar
LM2904AYDTSTMicroelectronics3.999497-11014-1-ND0,31000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,52372 €3.809,30 €
5.0001,49442 €7.472,10 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €