
OPA2137EA/250 | |
|---|---|
DigiKey Part Number | 296-OPA2137EA/250TR-ND - Tape & Reel (TR) 296-OPA2137EA/250CT-ND - Cut Tape (CT) 296-OPA2137EA/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2137EA/250 |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2137EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,62880 € | 40,72 € |
| 100 | 1,46260 € | 146,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38320 € | 345,80 € |
| 500 | 1,33532 € | 667,66 € |
| 750 | 1,31137 € | 983,53 € |
| 1.250 | 1,28482 € | 1.606,03 € |
| 1.750 | 1,26930 € | 2.221,28 € |
| 2.500 | 1,25438 € | 3.135,95 € |
| 6.250 | 1,22224 € | 7.639,00 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |











