MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2137E/2K5G4 | |
|---|---|
DigiKey Part Number | OPA2137E/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2137E/2K5G4 |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2137E/2K5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38147 € | 3.453,67 € |
| 5.000 | 1,35436 € | 6.771,80 € |
| Unit Price without VAT: | 1,38147 € |
|---|---|
| Unit Price with VAT: | 1,64395 € |





