Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2131UAE4 | |
|---|---|
DigiKey Part Number | OPA2131UAE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2131UAE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2131UAE4 Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2131UA | Texas Instruments | 2.076 | OPA2131UA-ND | 5,69000 € | MFR Recommended |
| AD8512ARZ | Analog Devices Inc. | 0 | 505-AD8512ARZ-ND | 4,90000 € | Similar |
| AD8512ARZ-REEL | Analog Devices Inc. | 7 | AD8512ARZ-REELCT-ND | 4,90000 € | Similar |
| AD8512ARZ-REEL7 | Analog Devices Inc. | 7 | AD8512ARZ-REEL7CT-ND | 4,90000 € | Similar |
| AD8682ARZ | Analog Devices Inc. | 0 | 505-AD8682ARZ-ND | 5,43000 € | Similar |




