OPA2131UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.863
Unit Price: 4,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.640
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.952
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 278
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,43995 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,43995 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 938
Unit Price: 4,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 729
Unit Price: 4,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 1,81377 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.695
Unit Price: 3,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.552
Unit Price: 3,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 3,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.582
Unit Price: 0,94000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2131UA/2K5G4

DigiKey Part Number
OPA2131UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2131UA/2K5G4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2131UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
200 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes