
OPA211AIDR | |
|---|---|
DigiKey Part Number | 296-22634-2-ND - Tape & Reel (TR) 296-22634-1-ND - Cut Tape (CT) 296-22634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA211AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 5,90700 € | 59,07 € |
| 25 | 5,48320 € | 137,08 € |
| 100 | 5,01740 € | 501,74 € |
| 250 | 4,79520 € | 1.198,80 € |
| 500 | 4,66130 € | 2.330,65 € |
| 1.000 | 4,55113 € | 4.551,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,56784 € | 11.419,60 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |












