Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA209AIDBVT | |
|---|---|
DigiKey Part Number | 296-32179-2-ND - Tape & Reel (TR) 296-32179-1-ND - Cut Tape (CT) 296-32179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA209AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA209AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19500 € | 21,95 € |
| 25 | 2,01320 € | 50,33 € |
| 100 | 1,81420 € | 181,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,71916 € | 429,79 € |
| 500 | 1,66188 € | 830,94 € |
| 750 | 1,63321 € | 1.224,91 € |
| 1.250 | 1,60143 € | 2.001,79 € |
| 1.750 | 1,58285 € | 2.769,99 € |
| 2.500 | 1,56499 € | 3.912,48 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |








