
OPA1S2385EVM | |
|---|---|
DigiKey Part Number | 296-45823-ND |
Manufacturer | |
Manufacturer Product Number | OPA1S2385EVM |
Description | EVAL BOARD FOR OPA1S2385 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA1S2385 - 2 - Dual Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Transimpedance | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 150V/µs | |
-3db Bandwidth | 250MHz | |
Gain Bandwidth Product | 100MHz | |
Current - Output / Channel | 100mA | |
Current - Supply (Main IC) | 9.2mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Utilized IC / Part | OPA1S2385 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

