
OPA189IDGKR | |
|---|---|
DigiKey Part Number | 296-53157-2-ND - Tape & Reel (TR) 296-53157-1-ND - Cut Tape (CT) 296-53157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA189IDGKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA189IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86200 € | 18,62 € |
| 25 | 1,70520 € | 42,63 € |
| 100 | 1,53210 € | 153,21 € |
| 250 | 1,44956 € | 362,39 € |
| 500 | 1,39980 € | 699,90 € |
| 1.000 | 1,35887 € | 1.358,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35512 € | 3.387,80 € |
| 5.000 | 1,32829 € | 6.641,45 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |



